Part Details for UTP6A40M by Panduit Corp
Overview of UTP6A40M by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP6A40M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly UTP 12.19m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$92.2300 / $117.5200 | Buy Now |
DISTI #
000000000003340815
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Off White UTP | 0 |
|
Buy Now |
Part Details for UTP6A40M
UTP6A40M CAD Models
UTP6A40M Part Data Attributes
|
UTP6A40M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP6A40M
Panduit Corp
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |