There are no models available for this part yet.
Overview of UTPCH5MBLY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UTPCH5MBLY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K4056
|
Newark | Copper Patch Cord, Cat 5E, Black Utp Cab Rohs Compliant: Yes |Panduit UTPCH5MBLY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3900 / $21.3300 | Buy Now | |
DISTI #
UTPCH5MBLY-ND
|
DigiKey | COPPER PATCH CORD, CAT 5E, BLACK Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3620 | Buy Now | |
DISTI #
UTPCH5MBLY
|
Avnet Americas | Cable Assembly UTP 5m 24AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: UTPCH5MBLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4000 | Buy Now | |
DISTI #
644-UTPCH5MBLY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Black UTP Cab RoHS: Compliant | 0 |
|
$15.9900 / $18.4700 | Order Now | |
DISTI #
PANUTPCH5MBLY
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E, BLACK UTP CAB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Category 5e, UTP patch cord with Pan-Plug™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$14.4000 / $16.8000 | Buy Now | ||
DISTI #
000000000001704222
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Black UTP Cab Min Qty: 1 | 0 |
|
$12.2200 / $15.9700 | Buy Now |