Part Details for UTPCH5MBUY by Panduit Corp
Overview of UTPCH5MBUY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH5MBUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4057
|
Newark | Copper Patch Cord, Cat 5E, Blue Utp Cabl Rohs Compliant: Yes |Panduit UTPCH5MBUY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3900 / $21.3300 | Buy Now |
DISTI #
UTPCH5MBUY
|
Avnet Americas | Cable Assembly UTP 5m 24AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: UTPCH5MBUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4000 | Buy Now |
DISTI #
644-UTPCH5MBUY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Blue UTP Cabl RoHS: Compliant | 0 |
|
$15.9000 / $17.5300 | Order Now |
DISTI #
PANUTPCH5MBUY
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E, BLUE UTP CABL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 5e, UTP patch cord with Pan-Plug™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$14.4000 / $16.8000 | Buy Now |
DISTI #
000000000001704223
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Blue UTP Cabl Min Qty: 1 | 0 |
|
$12.2200 / $15.9700 | Buy Now |
DISTI #
C1S600800544896
|
Chip1Stop | Cable Assembly UTP 5m 24AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 9 |
|
$142.0000 / $160.0000 | Buy Now |