Part Details for UTPK6A10BL by Panduit Corp
Overview of UTPK6A10BL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPK6A10BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T3424
|
Newark | Keyed Copper Patch Cord, Cat 6A, Black U |Panduit UTPK6A10BL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8200 / $36.2300 | Buy Now |
DISTI #
UTPK6A10BL-ND
|
DigiKey | KEYED COPPER PATCH CORD, CAT 6A, Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7820 | Buy Now |
DISTI #
UTPK6A10BL
|
Avnet Americas | Cable Assembly UTP 3.05m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPK6A10BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9600 | Buy Now |
DISTI #
644-UTPK6A10BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Black U RoHS: Compliant | 0 |
|
$29.7800 / $39.7900 | Order Now |
DISTI #
PANUTPK6A10BL
|
Heilind Electronics | KEYED COPPER PATCH CORD, CAT 6A, BLACK U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 3.05m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$26.9600 / $31.4400 | Buy Now |
DISTI #
000000000003341275
|
Sager | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Black U Min Qty: 1 | 0 |
|
$29.7500 / $38.8600 | Buy Now |
Part Details for UTPK6A10BL
UTPK6A10BL CAD Models
UTPK6A10BL Part Data Attributes
|
UTPK6A10BL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPK6A10BL
Panduit Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |