Part Details for UTPK6A3RD by Panduit Corp
Overview of UTPK6A3RD by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPK6A3RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T3457
|
Newark | Keyed Copper Patch Cord, Cat 6A, Red Utp |Panduit UTPK6A3RD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2900 / $26.7700 | Buy Now |
DISTI #
UTPK6A3RD-ND
|
DigiKey | KEYED COPPER PATCH CORD, CAT 6A, Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0050 | Buy Now |
DISTI #
UTPK6A3RD
|
Avnet Americas | Cable Assembly UTP 0.91m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPK6A3RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9200 | Buy Now |
DISTI #
644-UTPK6A3RD
|
Mouser Electronics | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Red UTP RoHS: Compliant | 0 |
|
$21.7100 / $26.6600 | Order Now |
DISTI #
PANUTPK6A3RD
|
Heilind Electronics | KEYED COPPER PATCH CORD, CAT 6A, RED UTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 0.91m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$19.9200 / $23.2300 | Buy Now |
DISTI #
000000000003341315
|
Sager | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Red UTP Min Qty: 1 | 0 |
|
$21.9800 / $28.7200 | Buy Now |