Part Details for UTPK6A5GR by Panduit Corp
Overview of UTPK6A5GR by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPK6A5GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T3461
|
Newark | Keyed Copper Patch Cord, Cat 6A, Green U |Panduit UTPK6A5GR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7400 / $29.8500 | Buy Now |
DISTI #
UTPK6A5GR-ND
|
DigiKey | KEYED COPPER PATCH CORD, CAT 6A, Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5330 | Buy Now |
DISTI #
UTPK6A5GR
|
Avnet Americas | Cable Assembly UTP 1.52m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPK6A5GR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2100 | Buy Now |
DISTI #
644-UTPK6A5GR
|
Mouser Electronics | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Green U RoHS: Compliant | 0 |
|
$32.0700 / $36.0800 | Order Now |
DISTI #
PANUTPK6A5GR
|
Heilind Electronics | KEYED COPPER PATCH CORD, CAT 6A, GREEN U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 1.52m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$22.2100 / $25.9000 | Buy Now |
DISTI #
000000000003341319
|
Sager | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Green U Min Qty: 1 | 0 |
|
$24.5000 / $32.0100 | Buy Now |