Part Details for UTPKSP10MBU by Panduit Corp
Overview of UTPKSP10MBU by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPKSP10MBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T3362
|
Newark | Keyed Copper Patch Cord, Cat 6, Blue Utp |Panduit UTPKSP10MBU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8000 / $41.2400 | Buy Now |
DISTI #
UTPKSP10MBU-ND
|
DigiKey | KEYED COPPER PATCH CORD, CAT 6, Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.9010 | Buy Now |
DISTI #
UTPKSP10MBU
|
Avnet Americas | Cable Assembly UTP 10m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPKSP10MBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.6900 | Buy Now |
DISTI #
644-UTPKSP10MBU
|
Mouser Electronics | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6, Blue UTP RoHS: Compliant | 0 |
|
$33.4900 / $44.6000 | Order Now |
DISTI #
PANUTPKSP10MBU
|
Heilind Electronics | KEYED COPPER PATCH CORD, CAT 6, BLUE UTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 10m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$30.6900 / $35.8000 | Buy Now |
DISTI #
UTPKSP10MBU
|
Avnet Americas | Cable Assembly UTP 10m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPKSP10MBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.6900 | Buy Now |
DISTI #
000000000003341411
|
Sager | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6, Blue UTP Min Qty: 1 | 0 |
|
$33.4500 / $42.2000 | Buy Now |
Part Details for UTPKSP10MBU
UTPKSP10MBU CAD Models
UTPKSP10MBU Part Data Attributes:
|
UTPKSP10MBU
Panduit Corp
Buy Now
|
Compare Parts:
UTPKSP10MBU
Panduit Corp
|
Samacsys Manufacturer | Panduit |