Part Details for UTPKSP3MRD by Panduit Corp
Overview of UTPKSP3MRD by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPKSP3MRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T3389
|
Newark | Keyed Copper Patch Cord, Cat 6, Red Utp |Panduit UTPKSP3MRD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2000 / $25.4000 | Buy Now |
DISTI #
UTPKSP3MRD-ND
|
DigiKey | KEYED COPPER PATCH CORD, CAT 6, Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8740 | Buy Now |
DISTI #
UTPKSP3MRD
|
Avnet Americas | Cable Assembly UTP 3m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPKSP3MRD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9000 | Buy Now |
DISTI #
644-UTPKSP3MRD
|
Mouser Electronics | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6, Red UTP RoHS: Compliant | 0 |
|
$27.2800 / $30.7000 | Order Now |
DISTI #
PANUTPKSP3MRD
|
Heilind Electronics | KEYED COPPER PATCH CORD, CAT 6, RED UTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 3m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$18.9000 / $22.0400 | Buy Now |
DISTI #
000000000003341444
|
Sager | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6, Red UTP Min Qty: 1 | 0 |
|
$20.8500 / $27.2400 | Buy Now |