There are no models available for this part yet.
Overview of UTPKSP3MYL by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTPKSP3MYL by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34T3390
|
Newark | Keyed Copper Patch Cord, Cat 6, Yellow U |Panduit UTPKSP3MYL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6100 / $25.9100 | Buy Now | |
DISTI #
UTPKSP3MYL-ND
|
DigiKey | KEYED COPPER PATCH CORD, CAT 6, Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2980 | Buy Now | |
DISTI #
UTPKSP3MYL
|
Avnet Americas | Cable Assembly UTP 3m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPKSP3MYL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2800 | Buy Now | |
DISTI #
644-UTPKSP3MYL
|
Mouser Electronics | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6, Yellow U RoHS: Compliant | 0 |
|
$27.8400 / $31.3200 | Order Now | |
DISTI #
PANUTPKSP3MYL
|
Heilind Electronics | KEYED COPPER PATCH CORD, CAT 6, YELLOW U | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly UTP 3m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$19.2800 / $22.4900 | Buy Now | ||
DISTI #
000000000003341445
|
Sager | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6, Yellow U Min Qty: 1 | 0 |
|
$21.2700 / $27.7900 | Buy Now |
CAD Models for UTPKSP3MYL by Panduit Corp
Part Data Attributes for UTPKSP3MYL by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|