Part Details for UTPKSP5YL by Panduit Corp
Overview of UTPKSP5YL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPKSP5YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T3405
|
Newark | Keyed Copper Patch Cord, Cat 6, Yellow U |Panduit UTPKSP5YL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5500 / $22.0600 | Buy Now |
DISTI #
UTPKSP5YL-ND
|
DigiKey | KEYED COPPER PATCH CORD, CAT 6, Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1350 | Buy Now |
DISTI #
UTPKSP5YL
|
Avnet Americas | Cable Assembly UTP 1.52m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPKSP5YL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4200 | Buy Now |
DISTI #
644-UTPKSP5YL
|
Mouser Electronics | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6, Yellow U RoHS: Compliant | 0 |
|
$18.1300 / $26.6700 | Order Now |
DISTI #
PANUTPKSP5YL
|
Heilind Electronics | KEYED COPPER PATCH CORD, CAT 6, YELLOW U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 1.52m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$16.4200 / $19.1500 | Buy Now |
DISTI #
UTPKSP5YL
|
Avnet Americas | Cable Assembly UTP 1.52m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPKSP5YL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4200 | Buy Now |
DISTI #
000000000003341460
|
Sager | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6, Yellow U Min Qty: 1 | 0 |
|
$18.1100 / $23.6600 | Buy Now |