Part Details for UTPSP15BLY by Panduit Corp
Overview of UTPSP15BLY by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP15BLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4193
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 15Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:4.6M, Cable Length - Imperial:15Ft Rohs Compliant: Yes |Panduit UTPSP15BLY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$22.0500 / $26.3500 | Buy Now |
DISTI #
UTPSP15BLY
|
Avnet Americas | Cable Assembly UTP 4.57m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP15BLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5000 | Buy Now |
DISTI #
84K4193
|
Avnet Americas | Cable Assembly UTP 4.57m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: 84K4193) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 7 Partner Stock |
|
$23.5200 / $26.3500 | Buy Now |
DISTI #
644-UTPSP15BLY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Black UTP Cabl RoHS: Compliant | 0 |
|
$23.0700 / $24.4300 | Order Now |
DISTI #
71146178
|
RS | Copper Patch Cord, Cat 6, Black UTP Cable, 15 Feet | Panduit UTPSP15BLY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4800 / $24.4300 | RFQ |
DISTI #
PANUTPSP15BLY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP BLACK CABL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 4.57m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant | 114 Factory Stock |
|
$21.5000 / $25.0800 | Buy Now |
DISTI #
UTPSP15BLY
|
Avnet Americas | Cable Assembly UTP 4.57m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP15BLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5000 | Buy Now |
DISTI #
84K4193
|
Avnet Americas | Cable Assembly UTP 4.57m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: 84K4193) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 7 Partner Stock |
|
$23.5200 / $26.3500 | Buy Now |
DISTI #
000000000001704618
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Black UTP Cabl Min Qty: 1 | 0 |
|
$23.7300 / $31.0000 | Buy Now |