Part Details for UTPSPL25MY by Panduit Corp
Overview of UTPSPL25MY by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSPL25MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W5323
|
Newark | Copper Patch Cord, Cat 6, Off White Lszh |Panduit UTPSPL25MY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2000 / $73.9600 | Buy Now |
DISTI #
UTPSPL25MY
|
Avnet Americas | TX6 Plus UTP Double Ended Patch Cord Modular Plug Straight to Modular Plug Straight Off White 25m Length - Bulk (Alt: UTPSPL25MY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.0600 | Buy Now |
DISTI #
644-UTPSPL25MY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Off White LSZH RoHS: Compliant | 0 |
|
$58.7600 / $66.3400 | Order Now |
DISTI #
PANUTPSPL25MY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, OFF WHITE LSZH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6, LSZH UTP Patch Cord with TX6™ PLUS Modular Plugs on each end. RoHS: Compliant | 0 |
|
$60.0600 / $70.0500 | Buy Now |
DISTI #
000000000003920576
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Off White LSZH Min Qty: 1 | 0 |
|
$45.7800 / $57.7500 | Buy Now |