Part Details for UTR-18225K-TT by PUI Audio
Overview of UTR-18225K-TT by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTR-18225K-TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0018
|
Newark | Ultrasonic Transducer, 15 Deg, 18Mm Rohs Compliant: Yes |Pui Audio UTR-18225K-TT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 | Buy Now |
DISTI #
668-UTR-18225K-TT-ND
|
DigiKey | ULTRASONIC TRANSMITTER/RECEIVER Min Qty: 1 Lead time: 22 Weeks Container: Tray |
410 In Stock |
|
$7.5000 / $10.2200 | Buy Now |
DISTI #
UTR-18225K-TT
|
Avnet Americas | High Frequency Ultrasonic Transducer Transmitter/Receiver 295kHz 12V Tray - Trays (Alt: UTR-18225K-TT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 5 Days Container: Tray | 0 |
|
$8.5200 / $11.6505 | Buy Now |
DISTI #
665-UTR-18225K-TT
|
Mouser Electronics | Speakers & Transducers ULTRASONIC 225 KHZ 2200PF | 38 |
|
$7.4900 / $10.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1800 / $8.5900 | Buy Now |
DISTI #
000000000007163090
|
Sager | Speakers & Transducers Ultrasonic Transmitter/Receiver 225 Khz Min Qty: 1 | 0 |
|
$8.3300 / $10.3400 | Buy Now |