There are no models available for this part yet.
Overview of UTR31 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UTR31 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ9517
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip UTR31 RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7100 / $8.0200 | Buy Now | |
DISTI #
150-UTR31-ND
|
DigiKey | DIODE GEN PURP 300V 1A A AXIAL Min Qty: 103 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0200 | Buy Now | |
DISTI #
UTR31
|
Avnet Americas | Diode Fast Recovery 300V 1A 2-Pin Axial Leaded - Bulk (Alt: UTR31) RoHS: Not Compliant Min Qty: 103 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7100 / $8.6400 | Buy Now | |
DISTI #
579-UTR31
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$8.0200 | Order Now | |
DISTI #
UTR31
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.6400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 103 Package Multiple: 1 | 0 |
|
$8.5700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3500 / $8.0000 | Buy Now | ||
NAC | UFR,FRR, A-Body RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.5200 / $9.0700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.3500 / $8.0000 | Buy Now |
CAD Models for UTR31 by Microchip Technology Inc
Related Parts for UTR31
-
UM7Rectifier Diodes
-
UZ7718Zener Diodes
-
UPD70F3371M2GBA1-GAH-AXMicrocontrollers
-
ULN2003AINSmall Signal Bipolar Transistors
-
UVXS0606A0X43-SRZPower Supply Modules
-
V14E300PL4B7Non-linear Resistors
-
USB4640I-HZH-03Bus Controllers
-
V141AJ01-1KZ11-000-XMW1Rocker Switches
-
ULP22EEM1QPMCL1BLUREDPushbutton Switches