Part Details for UTR60/TR by Microchip Technology Inc
Overview of UTR60/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTR60/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9541
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip UTR60/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8700 / $8.1800 | Buy Now |
DISTI #
150-UTR60/TR-ND
|
DigiKey | DIODE GP 600V 500MA A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1800 | Buy Now |
DISTI #
UTR60/TR
|
Avnet Americas | Diode Fast Recovery 600V 0.5A 2-Pin Axial Leaded T/R - Tape and Reel (Alt: UTR60/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.8700 / $8.8100 | Buy Now |
DISTI #
579-UTR60/TR
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$8.1800 | Order Now |
DISTI #
UTR60/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.8100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$8.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4900 / $8.1500 | Buy Now |
|
NAC | UFR,FRR, A-Body RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.6700 / $9.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.4900 / $8.1500 | Buy Now |