Part Details for UTS010E7S by SOURIAU-SUNBANK
Overview of UTS010E7S by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS010E7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P2196
|
Newark | Circular Connector, Receptacle, Size 10-7 Position, Panel, Product Range:Souriau Trim Trio Uts Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Solder Socket Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS010E7S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6800 / $21.8000 | Buy Now |
DISTI #
SOU2071-ND
|
DigiKey | CONN RCPT FMALE 7P GOLD SLDR CUP Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2044 | Buy Now |
DISTI #
649-UTS010E7S
|
Mouser Electronics | Standard Circular Connector 7P Sckt Receptacle Square Flange Sz 10E RoHS: Compliant | 42 |
|
$17.2500 / $21.1000 | Buy Now |
DISTI #
70129638
|
RS | Square Flange Receptacle with 7 Socket Contacts | Souriau-Sunbank by Eaton UTS010E7S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$16.4100 / $21.3100 | Buy Now |
DISTI #
SOIUTS010E7S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOGUTS010E7S
|
Interstate Connecting Components | J8248 | 0 |
|
Buy Now |
Part Details for UTS010E7S
UTS010E7S CAD Models
UTS010E7S Part Data Attributes
|
UTS010E7S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS010E7S
SOURIAU-SUNBANK
CONN RCPT 7POS PNL MNT SKT SOLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |