Part Details for UTS014D18S by SOURIAU-SUNBANK
Overview of UTS014D18S by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS014D18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9341
|
Newark | Female Square Flange Receptacle With Contacts |Souriau-Sunbank/eaton UTS014D18S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5400 / $31.9800 | Buy Now |
DISTI #
UTS014D18S-ND
|
DigiKey | CONN RCPT FMALE 18POS GOLD SLDR Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4804 | Buy Now |
DISTI #
649-UTS014D18S
|
Mouser Electronics | Standard Circular Connector 18P SQ FLANGE SOCKET RECEPTACLE SIZE 14D RoHS: Compliant | 61 |
|
$19.9600 / $26.9600 | Buy Now |
DISTI #
SOIUTS014D18S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOGUTS014D18S
|
Interstate Connecting Components | J8248 | 0 |
|
Buy Now |
Part Details for UTS014D18S
UTS014D18S CAD Models
UTS014D18S Part Data Attributes
|
UTS014D18S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS014D18S
SOURIAU-SUNBANK
Circular Connector, 18 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |