Part Details for UTS08E3P by SOURIAU-SUNBANK
Overview of UTS08E3P by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS08E3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P2201
|
Newark | Circular Connector, Receptacle, Size 8-3 Position, Panel, Product Range:Souriau Trim Trio Uts Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS08E3P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $14.0200 | Buy Now |
DISTI #
649-UTS08E3P
|
Mouser Electronics | Standard Circular Connector 3P Pin Receptacle Square Flange Sz 8E RoHS: Compliant | 7 |
|
$10.3500 / $15.8200 | Buy Now |
DISTI #
70129596
|
RS | Square Flange Receptacle with 3 Pin Contacts | Souriau-Sunbank by Eaton UTS08E3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$11.6200 / $16.1400 | Buy Now |
DISTI #
SOIUTS08E3P
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS08E3P
UTS08E3P CAD Models
UTS08E3P Part Data Attributes:
|
UTS08E3P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS08E3P
SOURIAU-SUNBANK
CONN RCPT 3POS PNL MNT PIN SOLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |