Part Details for UTS150H-FTU-125 by Altech Corporation
Overview of UTS150H-FTU-125 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS150H-FTU-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-UTS150H-FTU-125-ND
|
DigiKey | MOLDED CASE CIRCUIT BREAKER Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$766.3600 | Buy Now |
DISTI #
845-UTS150H-FTU-125
|
Mouser Electronics | Circuit Breakers MOLDED CASE CIRCUIT BREAKER | 0 |
|
$623.5800 / $669.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$540.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$569.0800 / $602.3300 | Buy Now |
DISTI #
10047248
|
TestEquity LLC | Altech UTS150H-FTU-125 Circuit Breaker, Molded Case, 125A/480V AC, 3 Pole, 35kA | 0 |
|
$810.6500 | Buy Now |