Part Details for UTS150N-FTU-100A-3P-LL-UL by American Electrical Inc
Overview of UTS150N-FTU-100A-3P-LL-UL by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Price & Stock for UTS150N-FTU-100A-3P-LL-UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1548-ND
|
DigiKey | CIR BRK THERM 100A 600VAC/600VDC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$595.3800 | Buy Now |
DISTI #
71034621
|
RS | MCCB, 100A, 600 VAC/600VDC, Thermal magnetic, UL 489, 3 pole, 35 KA interrupting | American Electrical Inc. UTS150N-FTU-100A-3P-LL-UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$557.2800 / $619.2000 | RFQ |
|
Onlinecomponents.com | MCCB, 100A, 600 VAC/600VDC, Thermal magnetic, UL 489, 3 pole, 35 KA interrupting, 8-2/0 AWG, 133.6 in-lb torque RoHS: Compliant | 0 |
|
$414.5500 / $430.9100 | Buy Now |