There are no models available for this part yet.
Overview of UTS150N-FTU-50 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTS150N-FTU-50 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UTS150N-FTU-50-ND
|
DigiKey | CIRCUIT BREAKER 50A/480V AC 3P 3 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$591.1400 | Buy Now | |
DISTI #
845-UTS150NFTU50
|
Mouser Electronics | Circuit Breaker Accessories MOLDED CASE CIRCUIT BREAKER | 0 |
|
$565.3400 / $579.5900 | Order Now | |
DISTI #
71239681
|
RS | MOLDED CASE CIRCUIT BREAKER,50A/480V AC, 3 POLE, 35kA | Altech Corp UTS150N-FTU-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$537.3500 / $597.0500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$416.8800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$438.9600 / $464.6100 | Buy Now | ||
DISTI #
10047462
|
TestEquity LLC | Altech UTS150N-FTU-50 Circuit Breaker, Molded Case, 50A/480V AC, 3 Pole, 35kA | 0 |
|
$625.3000 | Buy Now |
CAD Models for UTS150N-FTU-50 by Altech Corporation
Part Data Attributes for UTS150N-FTU-50 by Altech Corporation
UTS150N-FTU-50
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
UTS150N-FTU-50Altech CorporationVS
-