Part Details for UTS1GJC147P by SOURIAU-SUNBANK
Overview of UTS1GJC147P by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS1GJC147P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTS1GJC147P-ND
|
DigiKey | CONN RCPT HSG MALE 7POS INLINE Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3008 | Buy Now |
DISTI #
649-UTS1GJC147P
|
Mouser Electronics | Standard Circular Connector UTS,IN-lINERCPT | 0 |
|
$17.1100 / $21.8400 | Order Now |
Part Details for UTS1GJC147P
UTS1GJC147P CAD Models
UTS1GJC147P Part Data Attributes
|
UTS1GJC147P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS1GJC147P
SOURIAU-SUNBANK
Circular Connector, 7 Contact(s), Polyethylene, Male, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | POLYETHYLENE | |
Shell Size | 14 | |
Total Number of Contacts | 7 |