Part Details for UTS250N-FTU-175A-3P-LL-UL by American Electrical Inc
Overview of UTS250N-FTU-175A-3P-LL-UL by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS250N-FTU-175A-3P-LL-UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
288-1558-ND
|
DigiKey | CIR BRK THERM 175A 600VAC/600VDC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$798.7400 | Buy Now |
DISTI #
71034631
|
RS | MCCB, 175A, 600 VAC/600VDC, Thermal magnetic, UL 489, 3 pole, 35 KA interrupting | American Electrical Inc. UTS250N-FTU-175A-3P-LL-UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$733.2400 / $814.7100 | Buy Now |
|
Master Electronics | MCCB, 175A, 600 VAC/600VDC, Thermal magnetic, UL 489, 3 pole, 35 KA interrupting, 1/0-2/0 AWG, 283.2 in-lb torque RoHS: Compliant | 1 Factory Stock |
|
$556.1400 / $578.0900 | Buy Now |