Part Details for UTS612E10P by SOURIAU-SUNBANK
Overview of UTS612E10P by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS612E10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P2209
|
Newark | Circular Conn, Plug, 10Pos, Solder, Product Range:Trim Trio Uts Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Contact Material:Copper Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS612E10P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$6.6600 | Buy Now |
DISTI #
UTS612E10P-ND
|
DigiKey | CONN PLUG MALE 10P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
74 In Stock |
|
$20.1808 / $25.7500 | Buy Now |
DISTI #
649-UTS612E10P
|
Mouser Electronics | Standard Circular Connector 10P Strt Pin Plug Shell Size 12 RoHS: Compliant | 86 |
|
$20.1800 / $23.1000 | Buy Now |
DISTI #
72337704
|
RS | Plastic plug, without backshell,10 male solder contacts, IP68/69K | Souriau-Sunbank by Eaton UTS612E10P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9000 / $23.6700 | RFQ |
DISTI #
SOIUTS612E10P
|
Heilind Electronics | Americas - 18 in Stock |
|
Buy Now | ||
DISTI #
UTS612E10P
|
TTI | Standard Circular Connector 10P Strt Pin Plug Shell Size 12 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.5400 | Buy Now |
DISTI #
SOIUTS612E10P
|
Interstate Connecting Components | 6 |
|
Buy Now |
Part Details for UTS612E10P
UTS612E10P CAD Models
UTS612E10P Part Data Attributes:
|
UTS612E10P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS612E10P
SOURIAU-SUNBANK
Circular Connector, 10 Contact(s), Polyethylene, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482, UL, VDE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |