Part Details for UTS6JC10E6P by SOURIAU-SUNBANK
Overview of UTS6JC10E6P by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS6JC10E6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4692
|
Newark | Circular Connector, Trim Trio Uts Series, Plug, 6, Pin, Solder, Cable Mount Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC10E6P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$17.2500 / $23.0400 | Buy Now |
DISTI #
SOU1516-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
37 In Stock |
|
$18.4435 / $25.6500 | Buy Now |
DISTI #
649-UTS6JC10E6P
|
Mouser Electronics | Standard Circular Connector 6P Straight Pin Plug Backshell Size 10E RoHS: Compliant | 126 |
|
$18.9900 / $25.4600 | Buy Now |
DISTI #
70129611
|
RS | UTS Series, 6 Pole Cable Mount Conn Plug, 10 Shell Size, Male Contacts, IP68 | Souriau-Sunbank by Eaton UTS6JC10E6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$17.1400 / $24.4800 | Buy Now |
DISTI #
SOIUTS6JC10E6P
|
Heilind Electronics | Americas - 72 in Stock |
|
Buy Now | ||
|
Quest Components | 4 |
|
$35.2912 | Buy Now | |
DISTI #
UTS6JC10E6P
|
TTI | Standard Circular Connector 6P Straight Pin Plug Backshell Size 10E pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$25.4400 | Buy Now |
DISTI #
SOIUTS6JC10E6P
|
Interstate Connecting Components | 24 |
|
Buy Now | ||
DISTI #
1795870
|
element14 Asia-Pacific | PLUG, HISEAL, SIZE10, 6WAY, PIN RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$23.7298 / $25.7207 | Buy Now |
DISTI #
1795870
|
Farnell | PLUG, HISEAL, SIZE10, 6WAY, PIN RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 7 |
|
$18.2664 / $23.1968 | Buy Now |
Part Details for UTS6JC10E6P
UTS6JC10E6P CAD Models
UTS6JC10E6P Part Data Attributes
|
UTS6JC10E6P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS6JC10E6P
SOURIAU-SUNBANK
Circular Connector, 6 Contact(s), Polyethylene, Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |