Part Details for UTS6JC10E6S by SOURIAU-SUNBANK
Overview of UTS6JC10E6S by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS6JC10E6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4693
|
Newark | Circular Connector, Trim Trio Uts Series, Plug, 6, Socket, Solder, Cable Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC10E6S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$23.8700 / $32.5500 | Buy Now |
DISTI #
14P5002
|
Newark | Circular Connector Plug, Size 10, 6 Position, Cable, Product Range:Souriau Trim Trio Uts Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC10E6S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4800 / $31.7800 | Buy Now |
DISTI #
SOU1517-ND
|
DigiKey | CONN PLUG FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$21.2318 / $38.1700 | Buy Now |
DISTI #
649-UTS6JC10E6S
|
Mouser Electronics | Standard Circular Connector 6P Strt Socket Plug Backshell Size 10E | 34 |
|
$21.2300 / $30.4000 | Buy Now |
DISTI #
70129650
|
RS | UTS Series 6 Pole Cable Mount Conn Plug 10 Shell Size Female Contacts IP68 | Souriau-Sunbank by Eaton UTS6JC10E6S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1700 / $26.4600 | RFQ |
DISTI #
SOIUTS6JC10E6S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOGUTS6JC10E6S
|
Interstate Connecting Components | J8248 | 0 |
|
Buy Now |
Part Details for UTS6JC10E6S
UTS6JC10E6S CAD Models
UTS6JC10E6S Part Data Attributes
|
UTS6JC10E6S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS6JC10E6S
SOURIAU-SUNBANK
CONN PLUG CABLE 6POS W/SCKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |