Part Details for UTS6JC124P by SOURIAU-SUNBANK
Overview of UTS6JC124P by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS6JC124P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2156
|
Newark | Circular Connector Housing, Trim Trio Uts Series, Plug, 4, Pin, Cable Mount, 12-4 Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC124P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$18.0500 / $32.2100 | Buy Now |
DISTI #
84K9586
|
Newark | Circular Connector Plug, Size 12, 4 Position, Cable, Product Range:Souriau Trim Trio Uts Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC124P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8400 / $18.1600 | Buy Now |
DISTI #
SOU1300-ND
|
DigiKey | CONN PLUG HSG MALE 4POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
238 In Stock |
|
$11.5248 / $13.7500 | Buy Now |
DISTI #
649-UTS6JC124P
|
Mouser Electronics | Standard Circular Connector 4P Strt Pin Plug Backshell Size 12 RoHS: Compliant | 100 |
|
$8.8200 / $16.0800 | Buy Now |
DISTI #
70129474
|
RS | connector, plastic circ, size 12,str plug w/bkshl, for 4 size 16 pin cont, sealed | Souriau-Sunbank by Eaton UTS6JC124P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$14.9900 / $24.9900 | Buy Now |
DISTI #
SOIUTS6JC124P
|
Heilind Electronics | Americas - 68 in Stock |
|
Buy Now | ||
|
Quest Components | 21 |
|
$26.1000 / $29.0000 | Buy Now | |
DISTI #
SOIUTS6JC124P
|
Interstate Connecting Components | 22 |
|
Buy Now |