There are no models available for this part yet.
Overview of UTS6JC1412P by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTS6JC1412P by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K9590
|
Newark | Circular Connector Plug Size 14, 12 Position, Cable, Product Range:Souriau Trim Trio Uts Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC1412P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.5300 / $18.0700 | Buy Now | |
DISTI #
98K2160
|
Newark | Circular Connector Housing, Trim Trio Uts Series, Plug, 12, Pin, Cable Mount, 14-12 Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC1412P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7700 / $15.2400 | Buy Now | |
DISTI #
SOU1304-ND
|
DigiKey | CONN PLUG HSG MALE 12POS INLINE Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
649-UTS6JC1412P
|
Mouser Electronics | Standard Circular Connector 12P Strt Pin Plug Backshell Size 14 RoHS: Compliant | 111 |
|
$14.7000 / $21.3600 | Buy Now | |
DISTI #
70129478
|
RS | Connector plastic circ size 14 str plugw/bkshl for 12 size 16 pin cont sealed | Souriau-Sunbank by Eaton UTS6JC1412P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 303 |
|
$16.7800 / $21.7900 | Buy Now | |
DISTI #
SOIUTS6JC1412P
|
Heilind Electronics | CABLE PLUG AND BACKSHELL | Americas - 2357 in Stock |
|
$11.6302 / $14.8866 | Buy Now | |
DISTI #
UTS6JC1412P
|
TTI | Standard Circular Connector 12P Strt Pin Plug Backshell Size 14 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.3700 / $12.9100 | Buy Now | |
DISTI #
SOIUTS6JC1412P
|
Interstate Connecting Components | CABLE PLUG AND BACKSHELL | 471 |
|
$11.6302 / $14.8866 | Buy Now | |
DISTI #
C1S705804387424
|
Chip1Stop | Connector Circular | 50 |
|
$11.5000 / $12.8000 | Buy Now |
CAD Models for UTS6JC1412P by SOURIAU-SUNBANK
Part Data Attributes for UTS6JC1412P by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Related Parts for UTS6JC1412P
-
UTS71412SOther Circular Connectors
-
RC16M23KTerminals and Terminal Blocks
-
RM16M23KAssembly Items
-
T1M-02-GF-DHHeaders and Edge Type Connectors
-
B32529C0103J189Fixed Capacitors
-
2-5747708-0D Type Connectors
-
282087-1Combination Line Connectors
-
MS3474W14-5SMilitary Circular Connectors
-
RC0805FR-072K7LFixed Resistors