Part Details for UTS6JC1419P by SOURIAU-SUNBANK
Overview of UTS6JC1419P by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS6JC1419P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2162
|
Newark | Circular Connector Housing, Trim Trio Uts Series, Plug, 19, Pin, Cable Mount, 14-19 Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC1419P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 396 |
|
$13.9200 / $19.2500 | Buy Now |
DISTI #
84K9592
|
Newark | Circular Connector Plug Size 14, 19 Position, Cable, Product Range:Souriau Trim Trio Uts Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC1419P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6200 / $19.3200 | Buy Now |
DISTI #
SOU1305-ND
|
DigiKey | CONN PLUG HSG MALE 19POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$13.5603 / $20.7900 | Buy Now |
DISTI #
649-UTS6JC1419P
|
Mouser Electronics | Standard Circular Connector 19P Strt Pin Plug Backshell Size 14 RoHS: Compliant | 110 |
|
$13.5300 / $20.1300 | Buy Now |
DISTI #
70129479
|
RS | Connector plastic circ size 14 str plugw/bkshl for 19 size 20 pin cont sealed | Souriau-Sunbank by Eaton UTS6JC1419P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 309 |
|
$15.8100 / $20.5300 | Buy Now |
DISTI #
SOIUTS6JC1419P
|
Heilind Electronics | CABLE PLUG AND BACKSHELL | Americas - 187 in Stock |
|
$13.3125 / $17.0400 | Buy Now |
DISTI #
SOIUTS6JC1419P
|
Interstate Connecting Components | CABLE PLUG AND BACKSHELL | 37 |
|
$13.3125 / $17.0400 | Buy Now |
Part Details for UTS6JC1419P
UTS6JC1419P CAD Models
UTS6JC1419P Part Data Attributes
|
UTS6JC1419P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS6JC1419P
SOURIAU-SUNBANK
Circular Connector; Body Material:Plastic; Series:UTS; Number of Contacts:19; Connector Shell Size:14; Circular Shell Style:Cable Plug; Circular Contact Gender:Pin; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | UTS6JC1419S | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |