Part Details for UTS6JC14E5P by SOURIAU-SUNBANK
Overview of UTS6JC14E5P by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS6JC14E5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9625
|
Newark | Male Plug With Backshell And Contacts |Souriau-Sunbank/eaton UTS6JC14E5P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1200 / $38.3600 | Buy Now |
DISTI #
649-UTS6JC14E5P
|
Mouser Electronics | Standard Circular Connector 5P Straight Pin Plug Backshell Size 14E RoHS: Compliant | 77 |
|
$23.8200 / $32.1700 | Buy Now |
DISTI #
70129620
|
RS | UTS Series,5Way Cable Mount Conn Plug, Pin Contacts, Size 14,Bayonet, MIL-DTL-26482 | Souriau-Sunbank by Eaton UTS6JC14E5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$25.7600 / $33.4600 | Buy Now |
DISTI #
SOIUTS6JC14E5P
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOGUTS6JC14E5P
|
Interstate Connecting Components | UTS6JC14E5P | 0 |
|
Buy Now |
Part Details for UTS6JC14E5P
UTS6JC14E5P CAD Models
UTS6JC14E5P Part Data Attributes
|
UTS6JC14E5P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS6JC14E5P
SOURIAU-SUNBANK
Circular Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |