Part Details for UTS6JC8E33S by SOURIAU-SUNBANK
Overview of UTS6JC8E33S by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS6JC8E33S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9635
|
Newark | Female Plug With Backshell And Contacts |Souriau-Sunbank/eaton UTS6JC8E33S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0100 / $32.5700 | Buy Now |
DISTI #
UTS6JC8E33S-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$22.9032 / $27.3400 | Buy Now |
DISTI #
649-UTS6JC8E33S
|
Mouser Electronics | Standard Circular Connector 3P Strt Socket Plug Backshell Size 8E | 23 |
|
$22.9000 / $27.3400 | Buy Now |
DISTI #
70449736
|
RS | 3 Pole Cable Mount Connector Plug, 8 Shell Size, Female Contacts, UTS Series | Souriau-Sunbank by Eaton UTS6JC8E33S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$21.0500 / $27.3400 | Buy Now |
DISTI #
UTS6JC8E33S
|
TTI | Standard Circular Connector 3P Strt Socket Plug Backshell Size 8E Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.1500 | Buy Now |
DISTI #
SOIUTS6JC8E33S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS6JC8E33S
UTS6JC8E33S CAD Models
UTS6JC8E33S Part Data Attributes
|
UTS6JC8E33S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS6JC8E33S
SOURIAU-SUNBANK
Circular Connector, 33 Contact(s), Polyethylene, Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 |