Part Details for UTS710D6S by SOURIAU-SUNBANK
Overview of UTS710D6S by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS710D6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T2064
|
Newark | Female Jam Nut Receptacle With Contacts |Souriau-Sunbank/eaton UTS710D6S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1400 / $22.5100 | Buy Now |
DISTI #
649-UTS710D6S
|
Mouser Electronics | Standard Circular Connector 6P Strt Socket Plug Jam Nut Size 10D RoHS: Not Compliant | 0 |
|
$13.5700 / $18.8900 | Order Now |
DISTI #
70449747
|
RS | 6 Pole Panel Mount Connector Socket, 10 Shell Size, Female Contacts | Souriau-Sunbank by Eaton UTS710D6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4000 / $22.7800 | RFQ |
DISTI #
SOIUTS710D6S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
1795947
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.7006 / $20.4508 | Buy Now |
DISTI #
1795947
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.0304 / $17.2295 | Buy Now |
Part Details for UTS710D6S
UTS710D6S CAD Models
UTS710D6S Part Data Attributes:
|
UTS710D6S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS710D6S
SOURIAU-SUNBANK
Circular Connector, 6 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |