Part Details for UTS710D7S32 by SOURIAU-SUNBANK
Overview of UTS710D7S32 by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS710D7S32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9457
|
Newark | Female Jam Nut Receptacle With Contacts |Souriau-Sunbank/eaton UTS710D7S32 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 / $22.9000 | Buy Now |
DISTI #
UTS710D7S32-ND
|
DigiKey | CONN RCPT FMALE 7POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$15.0551 / $19.2100 | Buy Now |
DISTI #
649-UTS710D7S32
|
Mouser Electronics | Standard Circular Connector UTS,JAMNUTRCPT | 25 |
|
$13.8000 / $19.2000 | Buy Now |
DISTI #
72337759
|
RS | Plastic jam nut recept hold down clips, w/o backshell,7 female PCB conts, IP68/69 | Souriau-Sunbank by Eaton UTS710D7S32 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0800 / $17.6700 | RFQ |
DISTI #
SOIUTS710D7S32
|
Interstate Connecting Components | UTS710D7S32 | 0 |
|
Buy Now | |
DISTI #
SOGUTS710D7S32
|
Interstate Connecting Components | J8248 | 0 |
|
Buy Now |
Part Details for UTS710D7S32
UTS710D7S32 CAD Models
UTS710D7S32 Part Data Attributes
|
UTS710D7S32
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS710D7S32
SOURIAU-SUNBANK
Circular Connector, 7 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |