Part Details for UTS710E6S by SOURIAU-SUNBANK
Overview of UTS710E6S by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS710E6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOU1525-ND
|
DigiKey | CONN RCPT FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
98 In Stock |
|
$14.2255 / $19.7900 | Buy Now |
DISTI #
649-UTS710E6S
|
Mouser Electronics | Standard Circular Connector 6P Strt Socket Plug Jam Nut Size 10E RoHS: Compliant | 49 |
|
$14.2200 / $19.7900 | Buy Now |
DISTI #
70129663
|
RS | UTS Series, 6 Pole Connector Socket, 10 Shell Size, Female Contacts, IP68 | Souriau-Sunbank by Eaton UTS710E6S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5100 / $19.3000 | RFQ |
Part Details for UTS710E6S
UTS710E6S CAD Models
UTS710E6S Part Data Attributes
|
UTS710E6S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS710E6S
SOURIAU-SUNBANK
Circular Connector, 6 Contact(s), Polyethylene, Female, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |