Part Details for UTS71419S by SOURIAU-SUNBANK
Overview of UTS71419S by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS71419S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2202
|
Newark | Circular Connector Housing, Trim Trio Uts Series, Receptacle, 19, Socket, Panel Mount, 14-19 Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS71419S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$19.2900 / $26.9200 | Buy Now |
DISTI #
84K9614
|
Newark | Circular Connector Receptacle Size 14, 19 Position, Panel, Product Range:Souriau Trim Trio Uts Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:19Contacts, Coupling Style:Bayonet, Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS71419S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0000 / $13.5000 | Buy Now |
DISTI #
SOU1286-ND
|
DigiKey | CONN RCPT HSG FMALE 19POS PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
96 In Stock |
|
$9.2016 / $15.2200 | Buy Now |
DISTI #
649-UTS71419S
|
Mouser Electronics | Standard Circular Connector 19P Sckt Receptacle Jam Nut Size 14 RoHS: Compliant | 38 |
|
$9.9900 / $15.5300 | Buy Now |
DISTI #
70129506
|
RS | Connector plastic circ size 14 jam nut recept for 19 size 20 socket cont sealed | Souriau-Sunbank by Eaton UTS71419S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 349 |
|
$12.2000 / $15.8400 | Buy Now |
DISTI #
SOIUTS71419S
|
Heilind Electronics | JAM NUT RECEPTACLE | Americas - 75 in Stock |
|
$10.7031 / $13.7000 | Buy Now |
DISTI #
UTS71419S
|
TTI | Standard Circular Connector 19P Sckt Receptacle Jam Nut Size 14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$9.0700 / $15.2200 | Buy Now |
DISTI #
SOIUTS71419S
|
Interstate Connecting Components | JAM NUT RECEPTACLE | 15 |
|
$10.7031 / $13.7000 | Buy Now |
DISTI #
SOGUTS71419S
|
Interstate Connecting Components | L8244 | 0 |
|
Buy Now |
Part Details for UTS71419S
UTS71419S CAD Models
UTS71419S Part Data Attributes
|
UTS71419S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS71419S
SOURIAU-SUNBANK
Circular Connector; No. of Contacts:19; Series:UTS; Body Material:Plastic; Connector Shell Size:14; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Circular Contact Gender:Socket RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |