Part Details for UTS714D15S by SOURIAU-SUNBANK
Overview of UTS714D15S by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS714D15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9498
|
Newark | Female Jam Nut Receptacle With Contacts |Souriau-Sunbank/eaton UTS714D15S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3300 / $35.9600 | Buy Now |
DISTI #
UTS714D15S-ND
|
DigiKey | CONN RCPT FMALE 15POS GOLD SLDR Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2828 | Buy Now |
DISTI #
649-UTS714D15S
|
Mouser Electronics | Standard Circular Connector 15P JAM NUT SOCKET RECEPTACLE SIZE 14D RoHS: Compliant | 15 |
|
$23.6400 / $30.1700 | Buy Now |
DISTI #
SOIUTS714D15S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS714D15S
UTS714D15S CAD Models
UTS714D15S Part Data Attributes
|
UTS714D15S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS714D15S
SOURIAU-SUNBANK
Circular Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |