Part Details for UTS714D18S by SOURIAU-SUNBANK
Overview of UTS714D18S by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS714D18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9640
|
Newark | Female Jam Nut Receptacle With Contacts |Souriau-Sunbank/eaton UTS714D18S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9900 / $38.2400 | Buy Now |
DISTI #
UTS714D18S-ND
|
DigiKey | CONN RCPT FMALE 18POS GOLD SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
85 In Stock |
|
$16.3380 / $17.1700 | Buy Now |
DISTI #
649-UTS714D18S
|
Mouser Electronics | Standard Circular Connector 18P Sckt Receptacle Jam Nut Size 14D RoHS: Compliant | 24 |
|
$18.0800 / $24.4200 | Buy Now |
DISTI #
70327951
|
RS | Connector RCPT 18POS JAM NUT SKT PCB | Souriau-Sunbank by Eaton UTS714D18S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$24.7000 / $32.0800 | Buy Now |
DISTI #
UTS714D18S
|
TTI | Standard Circular Connector 18P Sckt Receptacle Jam Nut Size 14D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 57 In Stock |
|
$36.5600 | Buy Now |
DISTI #
SOIUTS714D18S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS714D18S
UTS714D18S CAD Models
UTS714D18S Part Data Attributes
|
UTS714D18S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS714D18S
SOURIAU-SUNBANK
Circular Connector, 18 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |