Part Details for UTS714E12P by SOURIAU-SUNBANK
Overview of UTS714E12P by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS714E12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9641
|
Newark | Male Jam Nut Receptacle With Contacts |Souriau-Sunbank/eaton UTS714E12P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1300 / $31.7800 | Buy Now |
DISTI #
UTS714E12P-ND
|
DigiKey | CONN RCPT MALE 12P GOLD SLDR CUP Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3396 | Buy Now |
DISTI #
649-UTS714E12P
|
Mouser Electronics | Standard Circular Connector 12P Pin Receptacle Jam Nut Size 14E RoHS: Compliant | 0 |
|
$20.8900 / $26.6600 | Order Now |
DISTI #
70129629
|
RS | UTS SER,12Way Cable Mount Conn RECP, Pin Contacts, Size 14,Bayonet, MIL-DTL-26482 | Souriau-Sunbank by Eaton UTS714E12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$21.3500 / $27.7300 | Buy Now |
DISTI #
SOIUTS714E12P
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS714E12P
UTS714E12P CAD Models
UTS714E12P Part Data Attributes
|
UTS714E12P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS714E12P
SOURIAU-SUNBANK
Circular Connector, 12 Contact(s), Polyethylene, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |