Part Details for UTSX0106S by SOURIAU-SUNBANK
Overview of UTSX0106S by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX0106S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3943
|
Newark | Circular Conn, Rcpt, 6Pos, Crimp, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Plating:Gold Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX0106S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$5.2000 / $8.8200 | Buy Now |
DISTI #
1539-UTSX0106S-ND
|
DigiKey | SQUARE FLANGE RECEPTACLE, WITHOU Min Qty: 1 Lead time: 14 Weeks Container: Bag |
40 In Stock |
|
$9.9788 / $16.1200 | Buy Now |
DISTI #
649-UTSX0106S
|
Mouser Electronics | Standard Circular Connector Square flange receptacle, without backshell, for 6 female contacts, IP68/69K RoHS: Compliant | 20 |
|
$8.4000 / $16.1200 | Buy Now |
DISTI #
73278439
|
RS | Connector, Square Flange Receptacle, Size 10, Crimp, Socket, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX0106S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7000 / $13.8100 | RFQ |
DISTI #
SOIUTSX0106S
|
Heilind Electronics | SQR FLNG RECEPT NO BACKSHELL LAYOUT 10-6, MALE | Americas - 18 in Stock |
|
Buy Now | |
DISTI #
UTSX0106S
|
TTI | Standard Circular Connector Square flange receptacle, without backshell, for 6 female contacts, IP68/69K RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 |
Americas - 5 In Stock |
|
$16.1900 | Buy Now |
DISTI #
SOIUTSX0106S
|
Interstate Connecting Components | SQR FLNG RECEPT NO BACKSHELL LAYOUT 10-6, MALE | 6 |
|
Buy Now | |
DISTI #
3949729
|
element14 Asia-Pacific | CIRCULAR CONN, RCPT, 6POS, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$16.1049 | Buy Now |
DISTI #
3949729
|
Farnell | CIRCULAR CONN, RCPT, 6POS, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 52 |
|
$9.0056 / $16.0877 | Buy Now |
Part Details for UTSX0106S
UTSX0106S CAD Models
UTSX0106S Part Data Attributes
|
UTSX0106S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX0106S
SOURIAU-SUNBANK
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |