There are no models available for this part yet.
Overview of UTSX010E6PW by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for UTSX010E6PW by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK3914
|
Newark | Circular Conn, Rcpt, 6Pos, Solder, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Contact Material:Brassrohs Compliant: Yes |Souriau-Sunbank/eaton UTSX010E6PW RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $16.9300 | Buy Now | |
DISTI #
1539-UTSX010E6PW-ND
|
DigiKey | SQUARE FLANGE RECEPTACLE, WITHOU Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.4500 | Buy Now | |
DISTI #
649-UTSX010E6PW
|
Mouser Electronics | Standard Circular Connector Square flange receptacle, without backshell, with 6 male solder contacts, IP68/69K in unmated conditions, keying W RoHS: Compliant | 0 |
|
$8.9300 / $10.4700 | Order Now | |
DISTI #
73278460
|
RS | Connector, Square Flange Receptacle, Size 10, Solder Cup, Pin, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX010E6PW RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6900 / $13.8200 | RFQ | |
DISTI #
SOIUTSX010E6PW
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for UTSX010E6PW by SOURIAU-SUNBANK
Part Data Attributes for UTSX010E6PW by SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body Depth
|
1.272 inch
|
Body Diameter
|
0.598 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Size
|
10
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|