Part Details for UTSX010E7SW by SOURIAU-SUNBANK
Overview of UTSX010E7SW by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for UTSX010E7SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3920
|
Newark | Circular Conn, Rcpt, 7Pos, Solder, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX010E7SW RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4700 / $19.2800 | Buy Now |
DISTI #
1539-UTSX010E7SW-ND
|
DigiKey | SQUARE FLANGE RECEPTACLE, WITHOU Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.3320 | Buy Now |
DISTI #
649-UTSX010E7SW
|
Mouser Electronics | Standard Circular Connector Square flange receptacle, without backshell, with 7 female solder contacts, IP68/69K in unmated conditions, keying W RoHS: Compliant | 0 |
|
$10.2000 / $11.9600 | Order Now |
DISTI #
73278466
|
RS | Connector, Square Flange Receptacle, Size 10, Solder Cup, Socket, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX010E7SW RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3200 / $15.7500 | RFQ |
DISTI #
SOIUTSX010E7SW
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTSX010E7SW
UTSX010E7SW CAD Models
UTSX010E7SW Part Data Attributes
|
UTSX010E7SW
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX010E7SW
SOURIAU-SUNBANK
Circular Connector, 7 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.272 inch | |
Body Diameter | 0.598 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |