Part Details for UTSX01412S by SOURIAU-SUNBANK
Overview of UTSX01412S by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX01412S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4119
|
Newark | Circular Conn, Rcpt, 12Pos, Crimp, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX01412S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$3.0300 | Buy Now |
DISTI #
1539-UTSX01412S-ND
|
DigiKey | SQUARE FLANGE RECEPTACLE, WITHOU Min Qty: 1 Lead time: 14 Weeks Container: Bag |
9 In Stock |
|
$3.4000 / $4.6300 | Buy Now |
DISTI #
649-UTSX01412S
|
Mouser Electronics | Standard Circular Connector Square flange receptacle, without backshell, for 12 female contacts, IP68/69K RoHS: Compliant | 25 |
|
$10.6300 / $16.3000 | Buy Now |
DISTI #
73278559
|
RS | Connector, Square Flange Receptacle, Size 14, Crimp, Socket, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX01412S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7200 / $13.8300 | RFQ |
DISTI #
SOIUTSX01412S
|
Heilind Electronics | SQR FLNG RECEPT NO BACKSHELL LAYOUT 14-12, MALE | Americas - 18 in Stock |
|
$6.1400 | Buy Now |
DISTI #
SOIUTSX01412S
|
Interstate Connecting Components | SQR FLNG RECEPT NO BACKSHELL LAYOUT 14-12, MALE | 6 |
|
$6.1400 | Buy Now |
Part Details for UTSX01412S
UTSX01412S CAD Models
UTSX01412S Part Data Attributes
|
UTSX01412S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX01412S
SOURIAU-SUNBANK
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |