Part Details for UTSX014E18P by SOURIAU-SUNBANK
Overview of UTSX014E18P by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX014E18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4087
|
Newark | Circular Conn, Rcpt, 18Pos, Solder, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:18Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX014E18P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1700 / $27.4000 | Buy Now |
DISTI #
1539-UTSX014E18P-ND
|
DigiKey | SQUARE FLANGE RECEPTACLE, WITHOU Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.2556 | Buy Now |
DISTI #
649-UTSX014E18P
|
Mouser Electronics | Standard Circular Connector Square flange receptacle, without backshell, with 18 male solder contacts, IP68/69K in unmated conditions RoHS: Compliant | 0 |
|
$18.0100 / $22.9800 | Order Now |
DISTI #
73278645
|
RS | Connector, Square Flange Receptacle, Size 14, Solder Cup, Pin, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX014E18P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9200 / $22.3700 | RFQ |
DISTI #
SOIUTSX014E18P
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTSX014E18P
UTSX014E18P CAD Models
UTSX014E18P Part Data Attributes
|
UTSX014E18P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX014E18P
SOURIAU-SUNBANK
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |