Part Details for UTSX1JC103P by SOURIAU-SUNBANK
Overview of UTSX1JC103P by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX1JC103P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4145
|
Newark | Circular Conn, Rcpt, 3Pos, Crimp, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX1JC103P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7800 / $26.0400 | Buy Now |
DISTI #
1539-UTSX1JC103P-ND
|
DigiKey | IN LINE RECEPTACLE, WITH CABLE G Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.3008 | Buy Now |
DISTI #
649-UTSX1JC103P
|
Mouser Electronics | Standard Circular Connector In line receptacle, with cable gland backshell, for 3 male contacts, IP68/69K RoHS: Compliant | 0 |
|
$17.1100 / $21.8400 | Order Now |
DISTI #
73278677
|
RS | Connector, In-Line Receptacle, Size 10, Crimp, Pin, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX1JC103P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2900 / $21.8400 | RFQ |
DISTI #
SOIUTSX1JC103P
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTSX1JC103P
UTSX1JC103P CAD Models
UTSX1JC103P Part Data Attributes
|
UTSX1JC103P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX1JC103P
SOURIAU-SUNBANK
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |