Part Details for UTSX1JC1412PW by SOURIAU-SUNBANK
Overview of UTSX1JC1412PW by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX1JC1412PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4175
|
Newark | Circular Conn, Rcpt, 12Pos, Crimp, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:Gold Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX1JC1412PW RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2500 / $29.3200 | Buy Now |
DISTI #
649-UTSX1JC1412PW
|
Mouser Electronics | Standard Circular Connector In line receptacle, with cable gland backshell, for 12 male contacts, IP68/69K, keying W RoHS: Compliant | 0 |
|
$18.4000 / $24.8400 | Order Now |
DISTI #
73278707
|
RS | Connector, In-Line Receptacle, Size 14, Crimp, Pin, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX1JC1412PW RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2100 / $24.5800 | RFQ |
DISTI #
SOIUTSX1JC1412PW
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTSX1JC1412PW
UTSX1JC1412PW CAD Models
UTSX1JC1412PW Part Data Attributes
|
UTSX1JC1412PW
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX1JC1412PW
SOURIAU-SUNBANK
Circular Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body Depth | 3.307 inch | |
Body Diameter | 0.878 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |