Part Details for UTSX1JC1412S by SOURIAU-SUNBANK
Overview of UTSX1JC1412S by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX1JC1412S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4176
|
Newark | Circular Conn, Rcpt, 12Pos, Crimp, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX1JC1412S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$6.2300 | Buy Now |
DISTI #
32AK1846
|
Newark | Circular Conn, Rcpt, 12Pos, Crimp Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX1JC1412S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $23.6100 | Buy Now |
DISTI #
1539-UTSX1JC1412S-ND
|
DigiKey | IN LINE RECEPTACLE, WITH CABLE G Min Qty: 1 Lead time: 14 Weeks Container: Bag |
9 In Stock |
|
$7.5225 / $12.4400 | Buy Now |
DISTI #
649-UTSX1JC1412S
|
Mouser Electronics | Standard Circular Connector In line receptacle, with cable gland backshell, for 12 female contacts, IP68/69K RoHS: Compliant | 24 |
|
$7.5200 / $18.2400 | Buy Now |
DISTI #
73278708
|
RS | Connector, In-Line Receptacle, Size 14, Crimp, Socket, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX1JC1412S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2400 / $23.9300 | RFQ |
DISTI #
SOIUTSX1JC1412S
|
Heilind Electronics | INLINE RECPT, WITH BACKSHELL LAYOUT 14-12, MALE | Americas - 18 in Stock |
|
Buy Now | |
DISTI #
SOIUTSX1JC1412S
|
Interstate Connecting Components | INLINE RECPT, WITH BACKSHELL LAYOUT 14-12, MALE | 6 |
|
Buy Now |
Part Details for UTSX1JC1412S
UTSX1JC1412S CAD Models
UTSX1JC1412S Part Data Attributes
|
UTSX1JC1412S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX1JC1412S
SOURIAU-SUNBANK
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |