Part Details for UTSX614E12S by SOURIAU-SUNBANK
Overview of UTSX614E12S by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX614E12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4440
|
Newark | Circular Conn, Plug, 12Pos, Solder, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Material:Brassrohs Compliant: Yes |Souriau-Sunbank/eaton UTSX614E12S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7800 / $34.0200 | Buy Now |
DISTI #
1539-UTSX614E12S-ND
|
DigiKey | PLUG, WITHOUT BACKSHELL, WITH 12 Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.2964 | Buy Now |
DISTI #
649-UTSX614E12S
|
Mouser Electronics | Standard Circular Connector Plug, without backshell, with 12 female solder contacts, IP68/69K in unmated conditions RoHS: Compliant | 0 |
|
$16.9800 / $17.9800 | Order Now |
DISTI #
73278842
|
RS | Connector, Straight Plug, Size 14, Solder Cup, Socket, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX614E12S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5100 / $27.7900 | RFQ |
DISTI #
SOIUTSX614E12S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTSX614E12S
UTSX614E12S CAD Models
UTSX614E12S Part Data Attributes
|
UTSX614E12S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX614E12S
SOURIAU-SUNBANK
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |