Part Details for UTSX6JC10E6S by SOURIAU-SUNBANK
Overview of UTSX6JC10E6S by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX6JC10E6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4203
|
Newark | Circular Conn, Plug, 6Pos, Solder, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Material:Brass Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX6JC10E6S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4800 / $29.2700 | Buy Now |
DISTI #
1539-UTSX6JC10E6S-ND
|
DigiKey | PLUG, WITH CABLE GLAND BACKSHELL Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.8836 | Buy Now |
DISTI #
649-UTSX6JC10E6S
|
Mouser Electronics | Standard Circular Connector Plug, with cable gland backshell, with 6 female solder contacts, IP68/69K in unmated conditions RoHS: Compliant | 0 |
|
$14.1500 / $15.4300 | Order Now |
DISTI #
73278901
|
RS | Connector, Straight Plug, Size 10, Solder Cup, Socket, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX6JC10E6S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2200 / $23.9000 | RFQ |
DISTI #
SOIUTSX6JC10E6S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTSX6JC10E6S
UTSX6JC10E6S CAD Models
UTSX6JC10E6S Part Data Attributes
|
UTSX6JC10E6S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX6JC10E6S
SOURIAU-SUNBANK
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |