Part Details for UTSX6JC128SW by SOURIAU-SUNBANK
Overview of UTSX6JC128SW by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for UTSX6JC128SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1539-UTSX6JC128SW-ND
|
DigiKey | PLUG, WITH CABLE GLAND BACKSHELL Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.6296 | Buy Now |
DISTI #
649-UTSX6JC128SW
|
Mouser Electronics | Standard Circular Connector Plug, with cable gland backshell, for 8 female contacts, IP68/69K, keying W RoHS: Compliant | 19 |
|
$17.4200 / $22.2300 | Buy Now |
DISTI #
73278934
|
RS | Connector, Straight Plug, Size 12, Crimp, Socket, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX6JC128SW RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3100 / $21.6400 | RFQ |
DISTI #
SOIUTSX6JC128SW
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTSX6JC128SW
UTSX6JC128SW CAD Models
UTSX6JC128SW Part Data Attributes
|
UTSX6JC128SW
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX6JC128SW
SOURIAU-SUNBANK
Circular Connector, 8 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body Depth | 2.717 inch | |
Body Diameter | 1.169 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |