Part Details for UTSX6JC147P by SOURIAU-SUNBANK
Overview of UTSX6JC147P by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX6JC147P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4343
|
Newark | Circular Conn, Plug, 7Pos, Crimp, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX6JC147P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1800 / $29.2000 | Buy Now |
DISTI #
1539-UTSX6JC147P-ND
|
DigiKey | PLUG, WITH CABLE GLAND BACKSHELL Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.7428 | Buy Now |
DISTI #
649-UTSX6JC147P
|
Mouser Electronics | Standard Circular Connector Plug, with cable gland backshell, for 7 male contacts, IP68/69K RoHS: Compliant | 0 |
|
$18.3300 / $24.7400 | Order Now |
DISTI #
73278981
|
RS | Connector, Straight Plug, Size 14, Crimp, Pin, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX6JC147P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4900 / $24.9900 | RFQ |
DISTI #
SOGUTSX6JC147P
|
Interstate Connecting Components | L8259 | 0 |
|
Buy Now | |
DISTI #
SOIUTSX6JC147P
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTSX6JC147P
UTSX6JC147P CAD Models
UTSX6JC147P Part Data Attributes
|
UTSX6JC147P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX6JC147P
SOURIAU-SUNBANK
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |